| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPH-002T-P0.5L |
| Part Aliases: | SPH-002T-P0.5L |
| SKU: | JSTSPH-002T-P0.5L.PL |
SPH-002T-P0.5L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST L77TWA3W3SCY | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| JST 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43640-0401 | Micro-Fit 3.0 Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43680-2004 | 7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 4 Circuits, Black, Black | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| JST SR-4070B | Snap Rivet,Black,.177 in-.217 in Hold, Snap Rivet, Black | ![]() |


