| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPH-004T-P0.5S |
| Part Aliases: | SPH-004T-P0.5S |
| SKU: | JSTSPH-004T-P0.5S.P |
SPH-004T-P0.5S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-520081-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| JST 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| JST 1181-1/4"X18YDS | 3M™ EMI Copper Foil Shielding Tape 1181; 1/4 in x 18 yd (6; 35mm x 16; 5 m); 36 per Case | ![]() |
| JST 39-00-0021 | SPOX Crimp Terminal 5194, 18-24 AWG, Phosphor Bronze, Reel | ![]() |
| JST 44476-3111 | Mini-Fit HCS Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| JST TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |


