| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPHD-002T-P0.5 |
| Part Aliases: | SPHD-002T-P0.5.P SPHD-002T-P0.5.PL |
| SKU: | JSTSPHD-002T-P0.5 |
SPHD-002T-P0.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST EGG.1B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| JST 39-00-0185 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | ![]() |
| JST 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| JST 39-30-0060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |


