| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPHD-002T-P0.5 |
| Part Aliases: | SPHD-002T-P0.5 |
| SKU: | JSTSPHD-002T-P0.5.P |
SPHD-002T-P0.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1534805-1 | HD20 COVER KIT 9POS WITH CABLE | ![]() |
| JST 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| JST 5750913-5 | 50 50SR CABLE CONN KIT | ![]() |
| JST 61030010020 | D-Sub InduCom, Shell; Size: D-Sub 50; Spring or slide locking; Top/side entry; Material (hood/housing): Metal | ![]() |
| JST 3750/26 300 | 7100161667 80001206269 | ![]() |
| JST 22-55-2121 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 12 Circuits, Black | ![]() |
| JST 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| JST TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
| JST 820B004-273L501 | IP50, Female, Push-Pull Cable Mount, 4 Position, Straight, PCB Dip Solder | ![]() |


