| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPS-61T-250 |
| Part Aliases: | SPS-61T-250.P |
| SKU: | JSTSPS-61T-250 |
SPS-61T-250
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| JST 1217113-2 | PL 187 TERMINAL REC 22-18 AWG TPBR | ![]() |
| JST 160056 | SOLIS 8 R 10MM | ![]() |
| JST 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| JST 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 2-520856-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| JST 521781-1 | 250 HSG. PL MKIII REC. 6.81mm 4P NAT | ![]() |
| JST 60274-2 | FASTON 250 FLAG REC 18-12 AWG TPPHBZ | ![]() |
| JST 640582-1 | 08P UMNL PLUG HSG | ![]() |


