| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SSH-003T-P0.2 |
| Part Aliases: | SSH-003T-P0.2 |
| SKU: | JSTSSH-003T-P0.2.PL |
SSH-003T-P0.2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| JST 21349200405010 | M12 CABLE ASSY D-COD ST/- M/- 1 0M | ![]() |
| JST 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Bag | ![]() |
| JST 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| JST 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| JST 43030-0010 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | ![]() |
| JST 50058-8100 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Bag | ![]() |
| JST 50079-8100 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
| JST 970-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


