| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SWPT-001T-P025 |
| Part Aliases: | SWPT-001T-P025 |
| SKU: | JSTSWPT-001T-P025.P |
SWPT-001T-P025
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST MS3470L14-4S | MS3470 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Narrow Flange Mount, Bayonet Coupling, 26482 Series II | ![]() |
| JST 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| JST 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| JST 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |


