| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SWPT-001T-P025 |
| Part Aliases: | SWPT-001T-P025 |
| SKU: | JSTSWPT-001T-P025.PL |
SWPT-001T-P025
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| JST 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| JST MX80A02SZ1A | MX80 Series, 2 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| JST 172264-4002 | Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Natural | ![]() |
| JST P3-D111122W | Dome Style, Sealed, Momentary Action Pushbutton Switch | ![]() |


