| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SZE-002T-P0.3 |
| Part Aliases: | SZE-002T-P0.3.P |
| SKU: | JSTSZE-002T-P0.3 |
SZE-002T-P0.3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-324159-2 | TERMINAL,PIDG R 16-14 4 | ![]() |
| JST 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JST 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| JST 42067-1 | FASTON 110 REC 24-22 AWG PTPBR | ![]() |
| JST 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| JST 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| JST 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
| JST 1858 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| JST 19324-0006 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Insulated Barrel | ![]() |
| JST 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| JST 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
| JST F75-8-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length. | ![]() |


