| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SZE-002T-P0.3 |
| Part Aliases: | SZE-002T-P0.3 |
| SKU: | JSTSZE-002T-P0.3.P |
SZE-002T-P0.3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| JST 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| JST 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| JST 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
| JST 1212-ST | TERMINAL/STURDI-MOUNT | ![]() |
| JST 3801/26 100 | 3801/26 100, 26/CAB/RC/TYP1/26AWG/STR/.050/ | ![]() |
| JST 19017-0014 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| JST 19324-0006 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Insulated Barrel | ![]() |
| JST 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| JST 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| JST 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| JST 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
| JST F75-8-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length. | ![]() |


