| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SZH-003T-P0.5 |
| Part Aliases: | SZH-003T-P0.5.P SZH-003T-P0.5.PL |
| SKU: | JSTSZH-003T-P0.5 |
SZH-003T-P0.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-323914-1 | TERMINAL,PIDG R 26-22 4 | ![]() |
| JST 61455-2 | AMP EDGE TERM IS 30-22 TPPHBZ | ![]() |
| JST 640250-9 | 09P SL156 HSG W/LCK RAMP NATL | ![]() |
| JST 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| JST 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


