| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VHR-7N |
| SKU: | JSTVHR-7N |
VHR-7N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| JST 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| JST 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| JST 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| JST 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JST 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| JST 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| JST 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| JST 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| JST 794116-1 | 04P .156 MNL PLUG | ![]() |
| JST 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |


