| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VHR-8N |
| SKU: | JSTVHR-8N |
VHR-8N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| JST 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| JST 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| JST 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| JST 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| JST 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST SE75P-DR10 | Braided Expandable Sleeving, 0.75" diameter (19.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, white, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |


