| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST VYHP-02V |
| SKU: | JSTVYHP-02V |
VYHP-02V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 320138 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| JST 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| JST 19221-0245 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| JST 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| JST PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| JST PLT2H-L0 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |


