| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XADR-08V |
| SKU: | JSTXADR-08V |
XADR-08V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1971875-7 | PTL 3X5 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| JST 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| JST 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| JST 5VK1 | 5VK1 M0=F7139 | ![]() |
| JST 8403 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 | ![]() |
| JST 8640 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1-1/2˝ NPT | ![]() |
| JST F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
| JST F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
| JST F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| JST LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| JST PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| JST S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| JST S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| JST TA1S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


