| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XAP-09V-1 |
| SKU: | JSTXAP-09V-1 |
XAP-09V-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| JST 09140052616 | Han® ES module, male, 5 contacts, 16 A, 400 V | ![]() |
| JST 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| JST 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| JST 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST PM2H25-M | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It comes in packages of 1000. | ![]() |
| JST PNF18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |


