| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XARR-03V |
| SKU: | JSTXARR-03V |
XARR-03V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| JST 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| JST 350778-1 | 02P UMNL CAP HSG | ![]() |
| JST 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| JST 45750-3212 | Mini-Fit Plus Crimp Terminal, 16 AWG, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| JST 51353-3000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 30 Circuits, White | ![]() |
| JST 51353-3200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 32 Circuits, White | ![]() |
| JST 51382-0200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 2 Circuits, White | ![]() |
| JST 51382-0400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 4 Circuits, White | ![]() |
| JST 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JST FSD73-6-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 24 AWG (0.25mm²), .24(6.0mm) pin length. | ![]() |


