| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XARR-08VF |
| SKU: | JSTXARR-08VF |
XARR-08VF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 174257-2 | ECONOSEAL-J MK-2 PLUG ASSY 4P | ![]() |
| JST 280755-4 | FF 375 REC 6-10MM2 TPPB | ![]() |
| JST 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| JST 31897 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| JST 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| JST 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| JST 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| JST 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| JST 19073-0079 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 27.36mm, Mylar Tape Carrier | ![]() |
| JST 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| JST 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| JST P10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, non-insulated, bulk package. | ![]() |
| JST PNF18-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |


