| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XHP-11 |
| SKU: | JSTXHP-11 |
XHP-11
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1658526-5 | 609-2630LF FEM SOCKT,LEAD FREE | ![]() |
| JST 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| JST 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| JST 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| JST 643030-2 | 05P UMNL STR/REL V2 NATL | ![]() |
| JST CLT25N-C630 | CLT25N-C630 Loom Tubing, Black, PA 6, 0.25" Nom Dia., 100' | ![]() |
| JST DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| JST HSTT150-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 1.50D x 3.94™L (38.1mm x 1.2m), Black, 5pc. | ![]() |
| JST 160-000-010R031 | Female, 4-40 Screwlock Kit | ![]() |


