| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XHP-14 |
| SKU: | JSTXHP-14 |
XHP-14
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| JST 1-179553-2 | DYNAMIC D-3200S TAB HSG 2P K/X | ![]() |
| JST 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| JST 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| JST 324075 | TERMINAL,PIDG R 26-22 10 | ![]() |
| JST 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| JST 09120023051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| JST 09120053101 | insert, Size: 3 A, female | ![]() |
| JST 21033176805 | Circular connectors, M12, Panel feed through, Pre-assembled on one side | ![]() |
| JST 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| JST 39-01-2066 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| JST 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| JST DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |


