| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XHP-8 |
| SKU: | JSTXHP-8 |
XHP-8
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| JST 321021 | PIDG RING (26-22) | ![]() |
| JST 324075 | TERMINAL,PIDG R 26-22 10 | ![]() |
| JST 4-644540-1 | 11P MTA100 CONN ASSY F/T POL | ![]() |
| JST 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| JST 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| JST 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| JST 09120053101 | insert, Size: 3 A, female | ![]() |
| JST 08-56-0110 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| JST 39-29-6048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |


