| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST XMS-04V |
| SKU: | JSTXMS-04V |
XMS-04V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 174352-2 | 070 ECONOSEAL MARK-2 PLUG 2P | ![]() |
| JST 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| JST L77DE09S1AMN | MINI UMNL SOK CONT 22-18 AWG | ![]() |
| JST 34675-0001 | MX150 2 Way Inline Male Assembly with TPA, Single Row, 2 Circuits, Keying Option C, without Clip Slot, Black | ![]() |
| JST 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| JST 90142-0016 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black | ![]() |


