| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST YC-142 |
| SKU: | JSTYC-142 |
YC-142
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| JST 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| JST 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| JST 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| JST 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| JST 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| JST 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| JST 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| JST 643075-6 | 06P MTA100 MOLDED COVER | ![]() |
| JST 3357-9209 | 7000057907 80610189633 | ![]() |
| JST 15-06-0045 | Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits | ![]() |
| JST PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST ABB56DHLD-S578 | FEMALE CONNECTOR | ![]() |
| JST ABB60DHNN | FEMALE CONNECTOR | ![]() |


