| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3400D14S-2D L/C |
| Military Specification: | MIL-C-5015 |
| Shell Size: | 14S |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 200 VAC |
| Insert Arrangement: | 14S-2 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -67 to 392 °F |
| Without Contacts: | Yes |
| SKU: | JTCMS3400D14S-2D L/C |

