MS3400D20-6P

Heilind Number:JTCMS3400D20-6P
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3400D20-6P
ECAD Model:
3D Model

Description:

CONNECT WL MT RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3400D20-6P
Military Specification:MIL-C-5015
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:900 VAC
Insert Arrangement:20-6
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3400D20-6P