| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3400D22-22PY |
| Wire Size: | 8 to 10 AWG |
| Shell Size: | 22 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 500 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-22 |
| Operating Temperature: | -67 to 392 °F |
| Military Specification: | MIL-C-5015 |
| SKU: | JTCMS3400D22-22PY |
MS3400D22-22PY
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| J-Tech | Conesys MS27467T13B98P | MS27467 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| J-Tech | Conesys MS3476W22-55S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |


