| Attribute | Value |
|---|---|
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3400D32-22EX L/C |
| Military Specification: | MIL-C-5015 |
| Shell Size: | 32 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 500 VAC |
| Insert Arrangement: | 32-22 |
| Keying Position: | X |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -67 to 392 °F |
| Without Contacts: | Yes |
| SKU: | JTCMS3400D32-22EX L/C |

