MS3402D10SL-3E

Heilind Number:JTCMS3402D10SL-3E
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3402D10SL-3E
ECAD Model:
3D Model

Description:

CONNECT BOX MT RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3402D10SL-3E
Military Specification:MIL-C-5015
Shell Size:10SL
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:500 VAC
Insert Arrangement:10SL-3
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3402D10SL-3E