| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3402D10SL-3P |
| Military Specification: | MIL-C-5015 |
| Shell Size: | 10SL |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 500 VAC |
| Insert Arrangement: | 10SL-3 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -67 to 392 °F |
| SKU: | JTCMS3402D10SL-3P |
MS3402D10SL-3P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| J-Tech | Conesys MS27467T17F6PB | MS27467 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| J-Tech | Conesys MS27656T25F35PD | MS27656 - Connectors Receptacle Electrical Back Panel Wall Mounting Flange Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| J-Tech | Conesys MS3475W18-32SX | MS3475 - Connectors, Plug, Electrical, RFI Shielded, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |


