MS3402D14S-2S

Heilind Number:JTCMS3402D14S-2S
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3402D14S-2S
ECAD Model:
3D Model

Description:

CONN,BOX MT,RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3402D14S-2S
Military Specification:MIL-C-5015
Shell Size:14S
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:200 VAC
Insert Arrangement:14S-2
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3402D14S-2S