| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3402D18-1S |
| Military Specification: | MIL-C-5015 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 500/200 VAC |
| Insert Arrangement: | 18-1 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -67 to 392 °F |
| SKU: | JTCMS3402D18-1S |
MS3402D18-1S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| J-Tech | Conesys D38999/24FA98SN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| J-Tech | Conesys MS27505E13B98P | MS27505 - Connectors Receptacle Electrical Back Panel Box Mounting Flange Crimp Type Bayonet Coupling 38999 Series I | ![]() |


