MS3402D20-27PY

Heilind Number:JTCMS3402D20-27PY
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3402D20-27PY
ECAD Model:
3D Model

Description:

CONNECT BOX MT RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3402D20-27PY
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Box Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:500 VAC
Keying Position:Y
Locking Mechanism:Threaded
Insert Arrangement:20-27
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3402D20-27PY