MS3402D22-22P

Heilind Number:JTCMS3402D22-22P
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3402D22-22P
ECAD Model:
3D Model

Description:

CONNECT BOX MT RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3402D22-22P
Wire Size:8 to 10 AWG
Shell Size:22
Shell Type:Box Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:500 VAC
Locking Mechanism:Threaded
Insert Arrangement:22-22
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3402D22-22P