| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3402DS18-1S |
| Military Specification: | MIL-C-5015 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Black Cadmium |
| Voltage Rating: | 500/200 VAC |
| Insert Arrangement: | 18-1 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -67 to 392 °F |
| SKU: | JTCMS3402DS18-1S |

