| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3406D18-1EX |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 500/200 VAC |
| Keying Position: | X |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-1 |
| Operating Temperature: | -67 to 392 °F |
| Military Specification: | MIL-C-5015 |
| SKU: | JTCMS3406D18-1EX |
MS3406D18-1EX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| J-Tech | Conesys MS27473E16F6PA | MS27473 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series II | ![]() |
| J-Tech | Conesys MS27473E16F6PC | MS27473 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series II | ![]() |


