MS3406D20-7PY

Heilind Number:JTCMS3406D20-7PY
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406D20-7PY
ECAD Model:
3D Model

Description:

CONNECT STRT PLUG

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406D20-7PY
Military Specification:MIL-C-5015
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:900/500 VAC
Insert Arrangement:20-7
Keying Position:Y
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3406D20-7PY