MS3406DJ13B3P

Heilind Number:JTCMS3406DJ13B3P
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406DJ13B3P
ECAD Model:
3D Model

Description:

5015FR DJ ASSY PLUG STRT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406DJ13B3P
Military Specification:MIL-C-5015
Shell Size:13
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Insert Arrangement:13-3
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3406DJ13B3P