MS3406DJ15D5E

Heilind Number:JTCMS3406DJ15D5E
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406DJ15D5E
ECAD Model:
3D Model

Description:

5015FR DJ ASSY PLUG STRT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406DJ15D5E
Shell Size:15
Shell Type:Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Locking Mechanism:Threaded
Insert Arrangement:15-5
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3406DJ15D5E