MS3406DJ18A8D

Heilind Number:JTCMS3406DJ18A8D
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406DJ18A8D
ECAD Model:
3D Model

Description:

5015FR DJ ASSY PLUG STRT

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406DJ18A8D
Military Specification:MIL-C-5015
Shell Size:18
Contact Type:Pin
Shell Material:Aluminum
Wire Size:16 to 12 AWG
Shell Type:Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:500 VAC
Insert Arrangement:18-8
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3406DJ18A8D