MS3406DJS32B22EZ

Heilind Number:JTCMS3406DJS32B22EZ
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406DJS32B22EZ
ECAD Model:
3D Model

Description:

5015FR DJ ASSY PLUG STRT STAINLESS

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406DJS32B22EZ
Wire Size:20 to 16 AWG
Shell Size:32
Shell Type:Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:500 VAC
Keying Position:Z
Locking Mechanism:Threaded
Insert Arrangement:32-22
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3406DJS32B22EZ