MS3412D24-28EW

Heilind Number:JTCMS3412D24-28EW
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3412D24-28EW
ECAD Model:
3D Model

Description:

CONNECT, BOX MT THD SPECIAL

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3412D24-28EW
Military Specification:MIL-C-5015
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:200 VAC
Insert Arrangement:24-28
Keying Position:W
Locking Mechanism:Threaded
Operating Temperature:-67 to 392 °F
SKU:JTCMS3412D24-28EW