| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Kavlico Corporation |
| Manufacturer Part Number: | Kavlico Corporation P265-100A-D1C |
| SKU: | KAVP265-100A-D1C |
P265-100A-D1C
| Heilind Number: | KAVP265-100A-D1C |
| Manufacturer: | Kavlico Corporation |
| Manufacturer Number: | P265-100A-D1C |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PRESSURE SENSOR 0 - 100 PSI ABSOLUTE FLUOROCARBON SEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kavlico Corporation P265-150A-D1C | PRESSURE SENSOR 0 - 150 PSI ABSOLUTE FLUOROCARBON SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2025 | EOL-KAV-241023 - End of Life some with replacements. Sensata will continue to accept a limited quantity of orders for these parts through January 17, 2025 (or until raw materials are depleted) with a final production date no later than June 1, 2025. Sensata reserves the right to limit order quantities to best serve all our customers. | Download | |||


