| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1017-1 |
| SKU: | KEY1017-1 |
1017-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5253 | DUAL BATTERY CONTACT | ![]() |
| Keystone Electronics 03-06-6023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Black | ![]() |
| Keystone Electronics 151118-1004 | 2.00mm Pitch Milli-Grid Header, Surface Mount, Dual Row, Vertical, 2.00 | ![]() |
| Keystone Electronics 53398-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 5 Circuits | ![]() |


