| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1025-7 |
| SKU: | KEY1025-7 |
1025-7
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-641126-2 | 02P MTA100 HDR ASY FL/STR LF | ![]() |
| Keystone Electronics 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Keystone Electronics 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
| Keystone Electronics 75869-104LF | QKE HDR SS STR DP | ![]() |
| Keystone Electronics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |


