| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1045 |
| SKU: | KEY1045 |
1045
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-406541-5 | MJ,INV,1X1,0PNL G,.100"ST,SN | ![]() |
| Keystone Electronics 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| Keystone Electronics 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| Keystone Electronics 3-1393159-5 | 20C249=SPRING,HOLD-DOWN,R10,.0 | ![]() |
| Keystone Electronics 350766-1 | 03P UMNL PLUG HSG | ![]() |
| Keystone Electronics 5787444-1 | HDR ASY,VERT,NO KEY,STR TAIL | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-29-6028 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Keystone Electronics 43045-0814 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Keystone Electronics 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |


