| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1212 |
| SKU: | KEY1212 |
1212
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Keystone Electronics 4-51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| Keystone Electronics 5-146278-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Keystone Electronics 68002-402HLF | B/S II SR | ![]() |
| Keystone Electronics 105-0772-001 | ELECT. CIRCUIT HARDWARE | ![]() |
| Keystone Electronics 1212-ST | TERMINAL/STURDI-MOUNT | ![]() |
| Keystone Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Keystone Electronics 22-05-3021 | KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-05-3051 | KK 254 Solid Header, Right-Angle, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Keystone Electronics LCBS-6-01 | CB Spt,Dual Lck,Natural,3/8 in Spc, CB Spt, Dual Lock, Natural | ![]() |
| Keystone Electronics 955-15-SR-7-10 | Backshell, Quick Release Strain Relief, 15 Position | ![]() |


