| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1407-2 |
| SKU: | KEY1407-2 |
1407-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-917807-2 | DYNAMIC D-5200M REC HSG 4P X-X | ![]() |
| Keystone Electronics 179955-2 | DYNAMIC D-5 REC CONT. S FORM. | ![]() |
| Keystone Electronics 353716-2 | DYNAMIC D-3 TAB CONT 3L 16-14 | ![]() |
| Keystone Electronics 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| Keystone Electronics DE09P064TXLF | DSUB SIGNAL STC 9PIN | ![]() |
| Keystone Electronics 08-52-0113 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Keystone Electronics 09-50-8051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Keystone Electronics 501330-0200 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 2 Circuits | ![]() |


