| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1891 |
| SKU: | KEY1891 |
1891
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Keystone Electronics 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| Keystone Electronics 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Keystone Electronics 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| Keystone Electronics 66506-3 | 20 DF PIN | ![]() |
| Keystone Electronics 8655MH0901BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK09 | ![]() |
| Keystone Electronics 8655MH1501BLF | DSUB METAL HOOD FCI BULK ECOSERIE-DTZK15 | ![]() |
| Keystone Electronics 19-09-1029 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 2 Circuits | ![]() |
| Keystone Electronics HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |


