| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1902A |
| SKU: | KEY1902A |
1902A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| Keystone Electronics 8132/06 100 | 7000057923 80610198352 8132/6 100'=6/RC/GRY CCOD/18AW | ![]() |
| Keystone Electronics 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |
| Keystone Electronics DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Keystone Electronics DNFR18-250FIB-L | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Keystone Electronics P6-10R-E | Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated, standard package. | ![]() |
| Keystone Electronics PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Keystone Electronics PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Keystone Electronics PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| Keystone Electronics PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Keystone Electronics PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


