| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1932B |
| SKU: | KEY1932B |
1932B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-1586037-2 | 12P VERT HDR VAL-U-LOK V2 | ![]() |
| Keystone Electronics 5-1437657-7 | 8PCV-02-006=#8 TRIBARRIER TERM | ![]() |
| Keystone Electronics 5787834-2 | STD USB TYPE B, VERTICAL, T/H, NATURAL | ![]() |
| Keystone Electronics 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Keystone Electronics 3082TR | 20mm SM COIN CELL CLIP ON TAPE 500/REEL | ![]() |
| Keystone Electronics 22-28-4143 | KK 254 Breakaway Header, Vertical, 14 Circuits, 0.38 | ![]() |
| Keystone Electronics CD70-14SL-QY | Two-hole, copper, single barrel, straight floating tongue lug, slotted screw, #8 - #2 AWG, 1/4 (6.4mm) stud hole. | ![]() |
| Keystone Electronics PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |


